PMEG2005CT,215
Small Signal Schottky Diode, Dual Common Cathode, 20 V, 500 mA, 390 mV, 10 A, 150 °C, SOT-23, 3 Pins
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: PMEG2005CT,215
Secondary Manufacturer Part#: PMEG2005CT,215
- RoHS 10 Compliant
- Tariff Charges
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier in common cathode configuration with an integrated guard ring for stress protection, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package.
- Average forward current: IF(AV) = 0.5 A
- AEC-Q101 qualified
- Reverse voltage: VR = 20 V
- Small SMD plastic package
- Low forward voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| SOT-23 | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 10 A | ||
| 390 mV | ||
| 3 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |