PDP SEO Portlet

PMEG2005AELD,315

Diode Schottky 20V 0.5A 2-Pin SOD-882 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG2005AELD,315
Secondary Manufacturer Part#: PMEG2005AELD,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD882D leadless ultra small Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.

  • Forward current: IF = 0.5 A
  • Reverse voltage: VR = 20 V
  • Low forward voltage: VF = 440 mV
  • Ultra small and leadless SMD plastic package
  • AEC-Q101 qualified
  • Solderable side pads
  • Package height typ. 0.37 mm

Technical Attributes

Find Similar Parts

Description Value
500
SOD-882D
Single
Surface Mount
3
440
2
150 °C
AEC-Q101
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $: