PDP SEO Portlet

PMEG1030EH,115

Diode Schottky 10V 3A 2-Pin SOD-123F T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG1030EH,115
Secondary Manufacturer Part#: PMEG1030EH,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection encapsulated in small SMD plastic packages.

  • Forward current: 3 A
  • Reverse voltage: 10 V
  • Ultra low forward voltage
  • Small and flat lead SMD package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
3
SOD-123F
Single
Surface Mount
9
530
2
150 °C
AEC-Q101
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.0784
24000+
$0.078
48000+
$0.0776
96000+
$0.0772
192000+
$0.0768