PDP SEO Portlet

PMEG1020EA,115

Diode Schottky 10V 2A 2-Pin SOD-323 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG1020EA,115
Secondary Manufacturer Part#: PMEG1020EA,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in SOD323 (SC-76) very small Surface-Mounted Device (SMD) plastic package.

  • Forward current: IF = 2 A
  • Reverse voltage: VR = 10 V
  • Ultra low forward voltage
  • Very small SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1
SOD-323
Single
Surface Mount
5
550
2
125 °C
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.08186
24000+
$0.07983
48000+
$0.07869
96000+
$0.07754
192000+
$0.0764