PMEG100V100ELPDAZ
Schottky Rectifier, 100 V, 10 A, Single, CFP15, 3 Pins, 850 mV
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG100V100ELPDAZ
Secondary Manufacturer Part#: PMEG100V100ELPDAZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| SOT-1289 | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 170 | ||
| 850 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |