PMEG100V080ELPE-QZ
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG100V080ELPE-QZ
Secondary Manufacturer Part#: PMEG100V080ELPE-QZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 A | ||
| CFP15B (SOT-1289B) | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 180 A | ||
| 850 mV | ||
| 3 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |