PDP SEO Portlet

PMEG100V080ELPDAZ

Schottky Rectifier, 100 V, 8 A, Single, CFP15, 3 Pins, 850 mV

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG100V080ELPDAZ
Secondary Manufacturer Part#: PMEG100V080ELPDAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Maximum Efficiency General Application (MEGA) Schottky barrier rectifier, encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package.

  • Average forward current: IF(av) = 8 A
  • Reverse voltage: Vr = 100 V
  • Low leakage current due to high Schottky barrier technology
  • Low forward voltage
  • High power capability due to clip-bonding technology and heat sink
  • High temperature Tj = 175 °C
  • Small and thin SMD power plastic package, typical height 0.78 mm
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
8
SOT-1289
Single Dual Anode
Surface Mount
160
850
3
175 °C
AEC-Q101
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: