PDP SEO Portlet

PMEG10010ELRX

Schottky Rectifier, 100 V, 1 A, Single, SOD-123W, 2 Pins, 770 mV

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG10010ELRX
Secondary Manufacturer Part#: PMEG10010ELRX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PMEG10010ELR is a low leakage current planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection. It is encapsulated in a small and flat lead surface-mounted device (SMD) plastic package.

  • High power capability due to clip-bonding technology
  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch mode power supply
  • Reverse polarity protection
  • Low power consumption
  • Low forward voltage
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1 A
SOD-123W
Single
Surface Mount
50 A
770 mV
2
175 °C
AEC-Q101
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: