PMEG060V050EPDZ
Schottky Rectifier, 60 V, 5 A, Single, SOT-1289, 3 Pins, 560 mV
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG060V050EPDZ
Secondary Manufacturer Part#: PMEG060V050EPDZ
- RoHS 10 Compliant
- Tariff Charges
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package.
- Average forward current: IF(AV) = 5 A
- Reverse voltage: VR = 60 V
- Low forward voltage
- High power capability due to clip-bonding technology and heat sink
- Small and thin SMD power plastic package, typical height 0.78 mm
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| SOT-1289 | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 160 | ||
| 560 | ||
| 3 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |