PMEG060T060CLPEZ
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG060T060CLPEZ
Secondary Manufacturer Part#: PMEG060T060CLPEZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| CFP15B (SOT-1289B) | ||
| Dual Common Cathode | ||
| Surface Mount | ||
| 150 A | ||
| 620 mV | ||
| 3 | ||
| 175 °C | ||
| PMEG Series | ||
| 60 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |