PMEG045T100EPDAZ
Schottky Rectifier, 45 V, 14 A, Single Dual Anode, CFP15 (SOT-1289), 3 Pins, 545 mV
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG045T100EPDAZ
Secondary Manufacturer Part#: PMEG045T100EPDAZ
- RoHS 10 Compliant
- Tariff Charges
Trench Maximum Efficiency General Application (MEGA) Schottky barrier rectifier encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package
- Low forward voltage
- Low forward voltage and low leakage current due to trench MEGA Schottky technology.
- High power capability due to clip-bonding technology and heat sink
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| SOT-1289B | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 130 | ||
| 545 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |