PDP SEO Portlet

PMDPB80XP,115

Transistor MOSFET Array Dual P-CH 20V 3.7A 8-Pin DFN2020-6 T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: PMDPB80XP,115
Secondary Manufacturer Part#: PMDPB80XP,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual P-channel enhancement mode Field-Effect Transistor (FET) in a small and leadless ultra thin DFN2020-6 (SOT1118) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • 1.8 V RDSon rated for low voltage gate drive
  • Trench MOSFET technology
  • Small and leadless ultra thin SMD plastic package: 2 x 2 x 0.65 mm
  • Exposed drain pad for excellent thermal conduction

Technical Attributes

Find Similar Parts

Description Value
Dual P Channel
3.7
102
20
8
150 °C
1.1
SOT-1118

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: