PDP SEO Portlet

PMDPB70XP,115

Transistor MOSFET Array Dual P-CH 30V 3.8A 8-Pin HUSON-6 T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: PMDPB70XP,115
Secondary Manufacturer Part#: PMDPB70XP,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual P-channel enhancement mode Field-Effect Transistor (FET) in a small and leadless ultra thin SOT1118 Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Very fast switching
  • Trench MOSFET technology
  • Small and leadless ultra thin SMD plastic package: 2 x 2 x 0.65 mm
  • Exposed drain pad for excellent thermal conduction

Technical Attributes

Find Similar Parts

Description Value
Dual P Channel
3.8
87
30
8
150 °C
1.17
SOT-1118

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.14245
12000+
$0.13648
24000+
$0.13136
48000+
$0.12795
96000+
$0.12283