PDP SEO Portlet

PMBTA92,235

Trans GP BJT PNP 300V 0.1A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMBTA92,235
Secondary Manufacturer Part#: PMBTA92,235
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP high-voltage transistor in a SOT23 plastic package. NPN complement: PMBTA42.

  • Low current (max. 100 mA)
  • High voltage (max. 300 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
300
40
3
150 °C
250
AEC-Q101
SOT-23
Surface Mount
PNP
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.02058
20000+
$0.02048
40000+
$0.02037
60000+
$0.02026
80000+
$0.02016