PDP SEO Portlet

PMBT4401,235

Trans GP BJT NPN 40V 0.6A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMBT4401,235
Secondary Manufacturer Part#: PMBT4401,235
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN switching transistor in a SOT23 plastic package. PNP complement: PMBT4403.

  • High current (max. 600 mA)
  • Low voltage (max. 40 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
40
100
3
150 °C
250
AEC-Q101
SOT-23
Surface Mount
NPN
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  70000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01049
20000+
$0.01043
40000+
$0.01038
80000+
$0.01033
160000+
$0.01027