PDP SEO Portlet

PMBT2369,235

Trans GP BJT NPN 15V 0.2A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMBT2369,235
Secondary Manufacturer Part#: PMBT2369,235
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN switching transistor in a SOT23 plastic package.

  • Low current (max. 200 mA)
  • Low voltage (max. 15 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
15
40
3
150 °C
250
AEC-Q101
SOT-23
Surface Mount
NPN
500

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:50000  Mult:10000  
USD $: