PMBT2222AMYL
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 250 mW, SOT-883, Surface Mount
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PMBT2222AMYL
Secondary Manufacturer Part#: PMBT2222AMYL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 600 mA | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 250 mW | ||
| SOT-883 | ||
| Surface Mount | ||
| NPN | ||
| 340 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |