PMBS3906,215
Trans GP BJT PNP 40V 0.1A 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PMBS3906,215
Secondary Manufacturer Part#: PMBS3906,215
- RoHS 10 Compliant
- Tariff Charges
PNP transistor in a SOT23 plastic package. NPN complement: PMBS3904.
- Low current (max. 100 mA)
- Low voltage (max. 40 V).
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |