PDP SEO Portlet

PMBD914,215

Small Signal Switching Diode, Single, 100 V, 215 mA, 1.25 V, 4 ns, 4 A, SOT-23, 3 Pins

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMBD914,215
Secondary Manufacturer Part#: PMBD914,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single high-speed switching diode, fabricated in planar technology, and encapsulated in a small Surface-Mounted Device (SMD) plastic package.

  • High switching speed: trr = 4 ns
  • Low capacitance: Cd = 1.5 pF
  • Low leakage current
  • Reverse voltage: VR = 100 V
  • Repetitive peak reverse voltage: VRRM = 100 V
  • Small SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
215
SOT-23
Single
4
1.25
3
150 °C
PMBD914 Series
100
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02471
6000+
$0.0241
12000+
$0.02376
24000+
$0.02341
48000+
$0.02307