PDP SEO Portlet

PMBD7100,215

Diode Switching 100V 0.215A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMBD7100,215
Secondary Manufacturer Part#: PMBD7100,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PMBD7100 consists of two high-speed switching diodes with common cathodes, fabricated in planar technology, and encapsulated in the small SOT23 SMD plastic package.

  • Small plastic SMD package
  • High switching speed: max. 4 ns
  • Continuous reverse voltage: max. 100 V
  • Repetitive peak reverse voltage: max. 100 V
  • Repetitive peak forward current: max. 450 mA.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
215
SOT-23
Dual Common Cathod
4
1.25
3
150 °C
PMBD7100 Series
100
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:54000  Mult:3000  
USD $:
54000+
$0.01371
108000+
$0.01337
216000+
$0.01318
432000+
$0.01299
864000+
$0.0128