PDP SEO Portlet

PMBD7000,215

Diode Switching 100V 0.215A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMBD7000,215
Secondary Manufacturer Part#: PMBD7000,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PMBD7000 consists of two high-speed switching diodes connected in series, fabricated in planar technology, and encapsulated in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.

  • High switching speed: trr = 4 ns
  • Reverse voltage: VR = 100 V
  • Repetitive peak forward current: IFRM = 450 mA
  • Repetitive peak reverse voltage: VRRM = 100 V
  • Small SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
215
SOT-23
Dual Series
4
1.25
3
150 °C
PMBD7000 Series
AEC-Q101
100
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02271
6000+
$0.02176
12000+
$0.02094
24000+
$0.0204
48000+
$0.01958