PDP SEO Portlet

PLVA2668A,215

Diode Zener Dual Common Anode 6.8V 3% 250mW 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PLVA2668A,215
Secondary Manufacturer Part#: PLVA2668A,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PLVA2668A consists of two high performance voltage regulator diodes with common anodes, in small SOT23 plastic SMD packages.

  • Very low dynamic impedance at low currents: approximately 1/20 of conventional series
  • Low noise: approximately 1/10 of conventional series
  • Total power dissipation: max. 250 mW
  • Small tolerances of VZ
  • Working voltage nom. 6.8 V
  • Non-repetitive peak reverse power dissipation: max. 30 W

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
150 °C
250
PLVA2600A Series
6.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
18000+
$0.0506
36000+
$0.04848
72000+
$0.04666
144000+
$0.04545
288000+
$0.04363