PIMP31X
Transistor Digital BJT Dual PNP 50V 500mA 6-Pin TSOP T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 kOhm | ||
| 500 mA | ||
| 70 | ||
| 150 °C | ||
| 420 mW | ||
| SOT-457 | ||
| Surface Mount | ||
| Dual PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |