PDP SEO Portlet

PHPT61010PYX

Bipolar (BJT) Single Transistor, PNP, 100 V, 10 A, 1.5 W, SOT-669, Surface Mount

Manufacturer:Nexperia
Avnet Manufacturer Part #: PHPT61010PYX
Secondary Manufacturer Part#: PHPT61010PYX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. NPN complement: PHPT61010NY.

  • High thermal power dissipation capability
  • Suitable for high temperature applications up to 175 °C
  • Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK
  • High energy efficiency due to less heat generation
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
100 V
10 A
180
8
175 °C
1.5 W
AEC-Q101
SOT-669
Surface Mount
PNP
90

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $: