PDP SEO Portlet

PHPT610030NPKX

Bipolar Transistor Array, NPN, PNP, 100 V, 100 V, 3 A, 3 A, 1.25 W

Manufacturer:Nexperia
Avnet Manufacturer Part #: PHPT610030NPKX
Secondary Manufacturer Part#: PHPT610030NPKX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These high power bipolar transistors, housed in LFPAK56 (Power-S08/SOT669) packages, deliver DPAK-like thermal and electrical performance in just half the footprint. Offering reliable, energy-efficient performance, they are AEC-Q101 qualified and support high-temperature operation (175 °C).

  • High power dissipation (Ptot)
  • Suitable for high-temperature applications (175 °C)
  • Space-saving 5 x 6 mm package outline is half the size of equivalent transistors in DPAK, SOT223, and other packages
  • Low profile (1 mm)
  • High reliability and mechanical ruggedness thanks to solid copper clip (no wires)
  • High energy efficiency due to less heat generation
  • AEC-Q101 qualified
  • Growing, furtureproof portfolio

Technical Attributes

Find Similar Parts

Description Value
100 V
100 V
3 A
3 A
150
150
8
175 °C
25
AEC-Q101
SOT-1205
Surface Mount
NPN, PNP
140 MHz
125 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $: