PDP SEO Portlet

PHDMI2AB4Z

ESD Protection Device, 5 V, SOT-1176-1, 10 Pins, 5 V, 0.2 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: PHDMI2AB4Z
Secondary Manufacturer Part#: PHDMI2AB4Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PHDMI ESD protection for Ultra High-speed interfaces. The device is designed to protect high-speed video interfaces such as High-Definition Multimedia Interface (HDMI) and DisplayPort interfaces against ElectroStatic Discharge (ESD). The device includes four high-level ESD protection diode structures. They protect sensitive transmitters and receivers for ultra high-speed signal lines. The device is encapsulated in a leadless small DFN2510A-10 (SOT1176-1) plastic package. All signal lines are protected by a special diode configuration offering ultra low line capacitance. These diodes utilize a snap-back structure in order to provide protection to downstream components from ESD voltages up to ±15 kV contact exceeding IEC 61000-4-2, level 4.

Technical Attributes

Find Similar Parts

Description Value
6 V
0.2 pF
5 V
SOT-1176-1
Unidirectional
Surface Mount
4
10
4
85 °C
-40 °C
5 V
100 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: