PDP SEO Portlet

PH2925U,115

Trans MOSFET N-CH 25V 100A 5-Pin(4+Tab) LFPAK T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PH2925U,115
Secondary Manufacturer Part#: PH2925U,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra low level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product is designed and qualified for use in computing, communications, consumer and industrial applications only.

  • Higher operating power due to low thermal resistance
  • Interfaces directly with low voltage gate drivers
  • Low conduction losses due to low on-state resistance

Technical Attributes

Find Similar Parts

Description Value
N Channel
100
3 mOhm
25
950
5
150 °C
62.5
SOT-669
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.52043
3000+
$0.50752
6000+
$0.50028
12000+
$0.49296
24000+
$0.48573