PDP SEO Portlet

PESD5Z5.0F

ESD Protection Device, 13 V, SC-79, 2 Pins, 5 V

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5Z5.0F
Secondary Manufacturer Part#: PESD5Z5.0F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low capacitance unidirectional ElectroStatic Discharge (ESD) protection diodes in a SOD523 (SC-79) ultra small and flat lead Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.

  • ESD protection of one line
  • Low leakage current: Irm < 1 nA
  • Low diode capacitance
  • ESD protection up to 30 kV
  • Max. peak pulse power: Ppp = 260 W
  • IEC 61000-4-2; level 4 (ESD)
  • Low clamping voltage: Vcl = 15 V
  • IEC 61000-4-5 (surge); Ipp = 20 A

Technical Attributes

Find Similar Parts

Description Value
6.2 V
150 pF
18 V
SOD-523
Unidirectional
Surface Mount
1
2
1
150 °C
-65 °C
5 V
180 W
50 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
30000+
$0.04036
60000+
$0.04015
120000+
$0.03994
240000+
$0.03974
480000+
$0.03953