PDP SEO Portlet

PESD5Z5.0,115

ESD Protection Device, 18 V, SOD-523, 2 Pins, 5 V, 150 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5Z5.0,115
Secondary Manufacturer Part#: PESD5Z5.0,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low capacitance unidirectional ElectroStatic Discharge (ESD) protection diodes in a SOD523 (SC-79) ultra small and flat lead Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.

  • ESD protection of one line
  • Low leakage current: IRM< 1 nA
  • Low diode capacitance
  • ESD protection up to 30 kV
  • Max. peak pulse power: PPP = 260 W
  • IEC 61000-4-2; level 4 (ESD)
  • Low clamping voltage: VCL = 15 V
  • IEC 61000-4-5 (surge); IPP = 20 A
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
6.2 V
150 pF
18 V
SOD-523
Unidirectional
Surface Mount
1
2
1
150 °C
-65 °C
5 V
180 W
50 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100080
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03691
6000+
$0.03536
12000+
$0.03403
24000+
$0.03315
48000+
$0.03182