PDP SEO Portlet

PESD5V2S2UT,215

ESD Protection Device, 20 V, SOT-23, 3 Pins, 5.2 V, 200 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V2S2UT,215
Secondary Manufacturer Part#: PESD5V2S2UT,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD5V2S2UT is an unidirectional double ESD Protection Diode, designed to protect up to two transmission or data lines from electrostatic discharge (ESD) damage. Increased layout flexibility and more PCB space, reduced power consumption for extended battery life and fewer ESD strike related field returns. For outstanding protection against ESD and other voltage-induced transient pulses.

  • 5.2V Reverse standoff voltage
  • 200pF (f=1MHz) Capacitance
  • 30kV Electrostatic discharge capability
  • 80O at 1mA Differential resistance
  • SPICE Model type

Technical Attributes

Find Similar Parts

Description Value
6.4 V
200 pF
20 V
SOT-23
Bidirectional, Unidirectional
Surface Mount
2
3
2
150 °C
-65 °C
5.2 V
260 W
1 uA
5.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09629
6000+
$0.0939
12000+
$0.09256
24000+
$0.0912
48000+
$0.08987