PDP SEO Portlet

PESD5V0X2UAMBYL

ESD Protection Device, 14 V, DFN1006B, 3 Pins, 5 V

Manufacturer:Nexperia
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: PESD5V0X2UAMBYL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultralow diode capacitance: Cd = 0.8 pF
  • Ultra low package height of only 0.37 mm
  • ESD protection up to 15 kV; IEC61000-4-2
  • IPPM = 2.5 A; IEC 61643-321 (surge)
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
2 Lines
null
5 V
5 V
null
null
-65 °C
null
null
150 °C
null
0.95 pF
7.5 V
null
null
14 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.11782
10000+
$0.11782
SubTotal:
$1,178.20