PDP SEO Portlet

PESD5V0X1BCAL,315

ESD Protection Device, 17 V, SOD-882, 2 Pins, 5.5 V, 0.95 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0X1BCAL,315
Secondary Manufacturer Part#: PESD5V0X1BCAL,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD5V0X1BCAL is an extremely low capacitance bidirectional ESD Protection Diode designed to protect one signal line from the damage caused by ESD and other transients. The combination of extremely low capacitance, high ESD maximum rating makes the device ideal for high-speed data line protection.

  • Bidirectional ESD protection of one line
  • 0.85pF Extremely low capacitance (Cd)
  • 1nA Ultra low leakage current (IRM)
  • ESD protection up to 15kV

Technical Attributes

Find Similar Parts

Description Value
8.1 V
0.95 pF
17 V
SOD-882
Bidirectional
Surface Mount
1
2
1
150 °C
-55 °C
5.5 V
10 nA
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.10914
20000+
$0.10644
40000+
$0.10492
80000+
$0.10338
160000+
$0.10187