PDP SEO Portlet

PESD5V0V4UW,115

ESD Protection Device, 13 V, SOT-665, 5 Pins, 16 W

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0V4UW,115
Secondary Manufacturer Part#: PESD5V0V4UW,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Very low capacitance unidirectional quadruple ElectroStatic Discharge (ESD) protection diode arrays in small Surface-Mounted Device (SMD) plastic packages designed to protect up to four signal lines from the damage caused by ESD and other transients.

  • ESD protection of up to four lines
  • Ultra low leakage current: IRM = 25 nA
  • Very low diode capacitance
  • ESD protection up to 12 kV
  • Max. peak pulse power: PPP = 16 W
  • IEC 61000-4-2; level 4 (ESD)
  • Low clamping voltage: VCL = 11 V
  • IEC 61000-4-5 (surge); IPP = 1.5 A
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
6.4 V
15 pF
13 V
SOT-665
Bidirectional, Unidirectional
Surface Mount
4
5
4
150 °C
-65 °C
5 V
16 W
25 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
12000+
$0.07154
24000+
$0.07118
48000+
$0.07081
96000+
$0.07044
192000+
$0.07008