PDP SEO Portlet

PESD5V0V1BSF,315

ESD Protection Device, 12.8 V, SOD-962, 2 Pins, 8 W

Manufacturer:Nexperia
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: PESD5V0V1BSF,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pb-free, Restriction of Hazardous Substances (RoHS) compliant and free of halogen and antimony (Dark Green compliant)
  • Bidirectional ESD protection of one line
  • Very low diode capacitance Cd = 3.5 pF
  • ESD protection up to ±15 kV according to IEC 61000-4-2
  • Ultra small SMD package
  • Symmetrical breakdown voltage

Technical Attributes

Find Similar Parts

Description Value
1 Line
2 Pins
5 V
5 V
null
null
-55 °C
null
null
150 °C
null
4.5 pF
6 V
null
null
12.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:18000  Mult:9000  
Need More?
USD $:
$ 0.05982
18000+
$0.05982
SubTotal:
$1,076.76