PDP SEO Portlet

PESD5V0V1BDSF,315

ESD Protection Device, 12.8 V, DSN0603, 2 Pins, 5 V

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0V1BDSF,315
Secondary Manufacturer Part#: PESD5V0V1BDSF,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Very low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode in a DSN0603-2 (SOD962) leadless ultra small Surface-Mounted Device (SMD) package designed to protect one signal line from the damage caused by ESD and other transients.

  • Bidirectional ESD protection of one line
  • Very low diode capacitance Cd = 5.3 pF
  • ESD protection up to ±25 kV according to IEC 61000-4-2
  • Ultra small SMD package
  • Optimized diode structure for ultra high ESD robustness

Technical Attributes

Find Similar Parts

Description Value
6 pF
12.8 V
DSN
Bi-Directional
Surface Mount
2
1
150 °C
-55 °C
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:27000  Mult:9000  
USD $: