PDP SEO Portlet

PESD5V0V1BB,115

ESD Protection Device, 12.5 V, SOD-523, 2 Pins, 5 V, 13 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0V1BB,115
Secondary Manufacturer Part#: PESD5V0V1BB,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PESD5V0V1BB,115 is a very low capacitance bidirectional Electro Static Discharge (ESD) protection diode in an ultra-small and flat lead SOD523 Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients. Applications include computers and peripherals, audio and video equipment, cellular handsets and accessories, SIM card protection, communication systems, portable electronics, and 10/100Mbit/s Ethernet.

  • Bidirectional ESD protection of one line
  • Diode capacitance is 11pF typ (f = 1MHz; VR = 0V; Tamb = 25°C)
  • Rated peak pulse power is 45W max (tp = 8/20µs)
  • Low clamping voltage is 12.5V max (IPP = 4.8A; Tamb = 25°C)
  • Reverse leakage current is 1nA typ (VRWM = 5V; Tamb = 25°C)
  • ESD protection up to 30kV, IEC 61000-4-2; level 4 (ESD), IEC 61000-4-5 (surge); IPPM = 4.8A
  • Reverse standoff voltage is 5V max (Tamb = 25°C)
  • Breakdown voltage is 6.8V typ (IR = 5mA; Tamb = 25°C)
  • Dynamic resistance is 0.2ohm typ (IR = 10A; Tamb = 25°C)
  • 2 leads SOD523 package, ambient temperature range from -55 to 150°C

Technical Attributes

Find Similar Parts

Description Value
5.8 V
13 pF
12.5 V
SOD-523
Bidirectional
Surface Mount
1
2
1
150 °C
-55 °C
5 V
45 W
10 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11814
6000+
$0.11521
12000+
$0.11357
24000+
$0.11191
48000+
$0.11027