PDP SEO Portlet

PESD5V0U5BF,115

ESD Protection Device, SOT-886, 6 Pins, 5 V

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0U5BF,115
Secondary Manufacturer Part#: PESD5V0U5BF,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra low capacitance bidirectional fivefold ElectroStatic Discharge (ESD) protection arrays in ultra small Surface-Mounted Device (SMD) plastic packages designed to protect up to five signal lines from the damage caused by ESD and other transients.

  • Bidirectional ESD protection of up to five lines
  • ESD protection up to 10 kV
  • Ultra low diode capacitance: Cd = 2.9 pF
  • IEC 61000-4-2; level 4 (ESD)
  • Ultra low leakage current: IRM = 5 nA
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
5.5 V
3.5 pF
SOT-886
Bidirectional
Surface Mount
5
6
5
150 °C
-55 °C
5 V
AEC-Q101
100 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.27087
10000+
$0.25952
20000+
$0.24979
40000+
$0.2433
80000+
$0.23357