PDP SEO Portlet

PESD5V0U1UA,115

ESD Protection Device, SOD-323, 2 Pins, PESD5

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0U1UA,115
Secondary Manufacturer Part#: PESD5V0U1UA,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra low capacitance unidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

  • Unidirectional ESD protection of one line
  • ESD protection up to 9 kV
  • Ultra low diode capacitance: Cd = 2 pF
  • IEC 61000-4-2; level 4 (ESD)
  • Very low leakage current: IRM = 1 nA
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
5.8 V
2.6 pF
11 V
SOD-323
Unidirectional
Surface Mount
1
2
1
150 °C
-55 °C
5 V
100 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  12000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0882
6000+
$0.08467
12000+
$0.07894
24000+
$0.07718
48000+
$0.07365