PDP SEO Portlet

PESD5V0U1BLD,315

ESD Protection Device, DFN1006D, 2 Pins, 5 V

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0U1BLD,315
Secondary Manufacturer Part#: PESD5V0U1BLD,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients. The device is housed in a SOD882D leadless ultra small Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.

  • Bidirectional ESD protection of one line
  • AEC-Q101 qualified
  • Ultra small SMD plastic package
  • ESD protection up to 10 kV
  • Solderable side pads
  • IEC 61000-4-2; level 4 (ESD)
  • Package height typ. 0.37 mm
  • Ultra low leakage current: IRM = 5 nA
  • Ultra low diode capacitance Cd = 2.9 pF

Technical Attributes

Find Similar Parts

Description Value
5.5 V
3.5 pF
SOD-882D
Bidirectional
Surface Mount
1
2
1
150 °C
-55 °C
5 V
100 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
20000+
$0.06262
40000+
$0.06
80000+
$0.05775
160000+
$0.05625
320000+
$0.054