PESD5V0U1BB,115
ESD Protection Device, SOD-523, 2 Pins, 5 V, 3.5 pF
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD5V0U1BB,115
Secondary Manufacturer Part#: PESD5V0U1BB,115
- RoHS 10 Compliant
- Tariff Charges
PESD5V0U1BB,115 is a low-capacitance bidirectional ESD protection diode. It is designed to protect one signal line from the damage caused by ESD and other transients. Typical applications include computers and peripherals, audio and video equipment, cellular handsets and accessories, 10/100/1000 Ethernet, Local Area Network (LAN) equipment, communication systems, portable electronics, SIM card protection, and high-speed data lines.
- Bidirectional ESD protection of one line
- ESD protection of up to 10kV
- IEC 61000-4-2, level 4 (ESD)
- Reverse standoff voltage is 5V maximum at Tamb=25°C
- Diode capacitance is 2.9pF typ at f=1MHz; VR=0V; Tamb=25°C
- Breakdown voltage is 7V typ at IR=5mA; Tamb=25°C
- Reverse leakage current is 5nA typ at VRWM=5V; Tamb=25°C
- Differential resistance is 100 ohm max at IR=1mA; Tamb=25°C
- SC-79 (SOD523) package
- Ambient temperature range from -55 to 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 3.5 pF | ||
| SOD-523 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 100 nA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |