PDP SEO Portlet

PESD5V0S5UD,115

ESD Protection Device, 13 V, SC-74, 6 Pins, 5 V, PESDxS5UD Series

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0S5UD,115
Secondary Manufacturer Part#: PESD5V0S5UD,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fivefold ElectroStatic Discharge (ESD) protection diode arrays in a SOT457 (SC-74) small Surface-Mounted Device (SMD) plastic package designed to protect up to five signal lines from the damage caused by ESD and other transients.

  • ESD protection of up to five lines
  • ESD protection up to 30 kV
  • Max. peak pulse power: PPP = 200 W
  • IEC 61000-4-2; level 4 (ESD)
  • Ultra low leakage current: IRM =50 pA
  • IEC 61000-4-5 (surge); IPP up to 20 A
  • Low clamping voltage: VCL =12 V at IPP =20 A
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
6.4 V
220 pF
13 V
SOT-457
Unidirectional
Surface Mount
5
6
5
150 °C
-65 °C
5 V
200 W
PESDxS5UD Series
200 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.13886
12000+
$0.13782
24000+
$0.13711
48000+
$0.1364
96000+
$0.1357