PDP SEO Portlet

PESD5V0S1UJF

ESD Suppressor TVS 30 2-Pin SC-90 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0S1UJF
Secondary Manufacturer Part#: PESD5V0S1UJF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Unidirectional ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and transient overvoltage.

  • Transient Voltage Suppression (TVS) protection of one line
  • ESD protection up to 30 kV
  • Max. peak pulse power: PPP = 890 W
  • IEC 61000-4-2; level 4 (ESD)
  • Low clamping voltage: VCL = 19 V
  • IEC 61000-4-5 (surge); IPP = 47 A
  • Low leakage current: IRM = 300 nA
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
530 pF
19 V
SC-90
Uni-Directional
Surface Mount
2
1
150 °C
-55 °C
5 V
4 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
20000+
$0.07064
40000+
$0.06768
80000+
$0.06514
160000+
$0.06345
320000+
$0.06091