PESD5V0S1UJ,115
ESD Protection Device, 19 V, SOD-323F, 2 Pins, 5 V, 720 mW, 530 pF
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD5V0S1UJ,115
Secondary Manufacturer Part#: PESD5V0S1UJ,115
- RoHS 10 Compliant
- Tariff Charges
PESD5V0S1UJ,115 is a unidirectional ElectroStatic Discharge (ESD) protection diode in a very small Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and transient overvoltage. applications include computers and peripherals, audio and video equipment, cellular handsets and accessories, communication systems, portable electronics, and medical and industrial equipment.
- Transient Voltage Suppression (TVS) protection of one line
- Rated peak pulse power is 890W max (tp = 8/20µs)
- Reverse standoff voltage is 5V max (Tamb = 25°C)
- Diode capacitance is 480pF typ (f = 1MHz; VR = 0V; Tamb = 25°C)
- Clamping voltage is 19V max (IPP = 47A; Tamb = 25°C)
- Reverse leakage current is 0.3µA typ (VRWM = 5V; Tamb = 25°C)
- Breakdown voltage range from 6.2 to 7.3V (IR = 5mA; Tamb = 25°C)
- Differential resistance is 2ohm typ (IR = 5mA; Tamb = 25°C)
- Total power dissipation is 420mW max (Tamb = 25°C)
- 2 leads SOD323F package, ambient temperature range from -55 to 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.2 V | ||
| 530 pF | ||
| 19 V | ||
| SOD-323F | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 890 W | ||
| 720 mW | ||
| AEC-Q101 | ||
| 4 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |