PESD5V0S1UB,115
ESD Protection Device, TVS, 9 V, SOD-523, 2 Pins, 5 V
- RoHS 10 Compliant
- Tariff Charges
Unidirectional ESD protection diode in a SOD523 plastic package designed to protect one transmission or data line from the damage caused by ESD (ElectroStatic Discharge) and other transients.
- 152pF (f=1MHz) Capacitance
- 30kV Electrostatic discharge capability
- 80O at 1mA Differential resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.4 V | ||
| 200 pF | ||
| 20 V | ||
| SOD-523 | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -65 °C | ||
| 5 V | ||
| 260 W | ||
| PESDxS1UB Series | ||
| 1 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |