PDP SEO Portlet

PESD5V0S1BB,335

ESD Protection Device, 14 V, SC-79, 2 Pins, 5 V

Manufacturer:Nexperia
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: PESD5V0S1BB,335
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Bidirectional ESD protection of one line
  • ESD protection > 30 kV
  • Max. peak pulse power: PPP = 130 W
  • IEC 61000-4-2, level 4 (ESD)
  • Low clamping voltage: V(CL)R = 14 V
  • IEC 61000-4-5 (surge); IPP = 12 A
  • Ultra low leakage current: IRM = 5 nA
  • Ultra small SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1 Line
2 Pins
5 V
5 V
null
null
-55 °C
null
null
150 °C
null
45 pF
5.5 V
null
null
14 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:20000  Mult:20000  
Need More?
USD $:
$ 0.0546
20000+
$0.0546
SubTotal:
$1,092.00