PESD5V0S1BAF
ESD Protection Device, 14 V, SC-76, 2 Pins, 5 V
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD5V0S1BAF
Secondary Manufacturer Part#: PESD5V0S1BAF
- RoHS 10 Compliant
- Tariff Charges
Low capacitance ElectroStatic Discharge (ESD) protection diodes in ultra small SMD plastic packages designed to protect one signal line from the damage caused by ESD and other transients.
- Bidirectional ESD protection of one line
- ESD protection > 30 kV
- Max. peak pulse power: PPP = 130 W
- IEC 61000-4-2, level 4 (ESD)
- Low clamping voltage: V(CL)R = 14 V
- IEC 61000-4-5 (surge); IPP = 12 A
- Ultra low leakage current: IRM = 5 nA
- Ultra small SMD plastic packages
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 45 pF | ||
| 14 V | ||
| SOD-323 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 130 W | ||
| AEC-Q101 | ||
| 100 nA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |