PDP SEO Portlet

PESD5V0S1BA,115

ESD Protection Device, TVS, 14 V, SOD-323, 2 Pins, 130 W, PESD5

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0S1BA,115
Secondary Manufacturer Part#: PESD5V0S1BA,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD5V0S1BA is a low capacitance bidirectional ESD Protection Diode, designed to protect one signal line from the damage caused by ESD and other transients. Increased layout flexibility and more PCB space, reduced power consumption for extended battery life and fewer ESD strike related field returns. For outstanding protection against ESD and other voltage-induced transient pulses.

  • 5V Reverse standoff voltage
  • 45pF (f=1MHz) Capacitance
  • 30kV Electrostatic discharge capability
  • 50O at 1mA Differential resistance

Technical Attributes

Find Similar Parts

Description Value
5.5 V
45 pF
14 V
SOD-323
Bidirectional
Surface Mount
1
2
1
150 °C
-55 °C
5 V
130 W
AEC-Q101
100 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09129
6000+
$0.08902
12000+
$0.08775
24000+
$0.08647
48000+
$0.0852