PDP SEO Portlet

PESD5V0L5UV,125

ESD Protection Device, 12 V, SOT-666, 6 Pins, 5 V

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0L5UV,125
Secondary Manufacturer Part#: PESD5V0L5UV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low capacitance unidirectional fivefold ElectroStatic Discharge (ESD) protection diode arrays in small Surface-Mounted Device (SMD) plastic packages designed to protect up to five unidirectional signal lines from the damage caused by ESD and other transients.

  • ESD protection of up to five lines
  • Ultra low leakage current: IRM = 5 nA
  • Low diode capacitance
  • ESD protection up to 20 kV
  • Max. peak pulse power: PPP = 25 W
  • IEC 61000-4-2; level 4 (ESD)
  • Low clamping voltage: VCL = 12 V
  • IEC 61000-4-5 (surge); IPP = 2.5 A
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
6.4 V
19 pF
12 V
SOT-666
Unidirectional
Surface Mount
5
6
5
150 °C
-65 °C
5 V
25 W
PESDxL5UV Series
25 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $: