PDP SEO Portlet

PESD5V0L5UF,115

TVS Diode, PESDxL5UF Series

Manufacturer:Nexperia
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: PESD5V0L5UF,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD protection of up to five lines
  • Ultra low leakage current: IRM = 5 nA
  • Low diode capacitance
  • ESD protection up to 20 kV
  • Max. peak pulse power: PPP = 25 W
  • IEC 61000-4-2; level 4 (ESD)
  • Low clamping voltage: VCL = 12 V
  • IEC 61000-4-5 (surge); IPP = 2.5 A
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
5 Lines
6 Pins
5 V
5 V
null
null
-65 °C
null
null
150 °C
null
19 pF
6.4 V
null
null
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:10000  Mult:5000  
Need More?
USD $:
$ 0.12291
10000+
$0.12291
SubTotal:
$1,229.10