PESD5V0L4UW,115
ESD Protection Device, 13 V, SOT-665, 5 Pins, 5 V, 19 pF, PESDxL4UW
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD5V0L4UW,115
Secondary Manufacturer Part#: PESD5V0L4UW,115
- RoHS 10 Compliant
- Tariff Charges
The PESD5V0L4UW is a low capacitance unidirectional quadruple ESD Protection Diode Array designed to protect up to four signal lines from the damage caused by ESD and other transients.
- ESD protection of up to four lines
- Low diode capacitance
- 30W Maximum peak pulse power (PPP)
- 5nA Ultra low leakage current (IRM)
- ESD protection up to 20kV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.46 V | ||
| 19 pF | ||
| 13 V | ||
| SOT-665 | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 5 | ||
| 4 | ||
| 150 °C | ||
| -65 °C | ||
| 5 V | ||
| 30 W | ||
| PESDxL4UW Series | ||
| 25 nA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |